1453K | Hammond
Steel enclosure, (L x W x H) 254 x 229 x 457 mm, gray (RAL 7046), IP30, 1453K
Unit Price (€ / pc.)
168.5992 € *
Available: 0 pcs.
Available in 7 Days: 2 pcs.
Leadtime: 2 Weeks **
Total Price:
168.60 € *
Price list
Quantity
Price per unit*
1 pcs.
168.5992 €
10 pcs.
160.1621 €
*incl. VAT plus shipping costs
**Subject to prior sale
Enclosure, 1453K, Hammond
Metal Instrument Case with Steel material and length of 457 mm.
Technical specifications
Width | 229 mm | |
Colour | gray | |
Height | 457 mm | |
Length | 254 mm | |
Material | steel | |
RAL number | 7046 | |
Degree of protection (IP) | IP30 |
Download
Logistics
Country of origin | CA |
Customs tariff number | 73269098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |