1454C | Hammond
Steel enclosure, (L x W x H) 102 x 64 x 51 mm, gray (RAL 7046), IP32, 1454C
Unit Price (€ / pc.)
23.9309 € *
Available: 0 pcs.
Available in 7 Days: 6 pcs.
Leadtime: On Request **
Total Price:
23.93 € *
Price list
Quantity
Price per unit*
1 pcs.
23.9309 €
10 pcs.
22.7290 €
50 pcs.
20.4442 €
100 pcs.
18.3974 €
*incl. VAT plus shipping costs
**Subject to prior sale
Housing, 1454C, Hammond
Metal housing, instrument, steel, 51 mm, 102 mm, 64 mm, IP32
Technical specifications
Width | 64 mm | |
Colour | gray | |
Height | 51 mm | |
Length | 102 mm | |
Material | steel | |
RAL number | 7046 | |
Degree of protection (IP) | IP32 |
Download
Logistics
Country of origin | CA |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |