1454F | Hammond
Steel enclosure, (L x W x H) 102 x 152 x 76 mm, black (RAL 9005), IP32, 1454F
Unit Price (€ / pc.)
33.5342 € *
Available: 0 pcs.
Available in 7 Days: 3 pcs.
Leadtime: On Request **
Total Price:
33.53 € *
Price list
Quantity
Price per unit*
1 pcs.
33.5342 €
10 pcs.
31.8563 €
50 pcs.
28.6790 €
100 pcs.
25.7992 €
*incl. VAT plus shipping costs
**Subject to prior sale
Enclosure, 1454F, Hammond
Features
- Made of strong, economical 20 gauge steel
- Rugged powder coat finish: beige panels with textured black covers
- Choice of sloping or vertical front panels by reversing case
- 6-32 Philips nickel plated screws and self-adhesive rubber feet included
Technical specifications
Width | 152 mm | |
Colour | black | |
Height | 76 mm | |
Length | 102 mm | |
Material | steel | |
RAL number | 9005 | |
Degree of protection (IP) | IP32 |
Download
Logistics
Country of origin | CA |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |