1454L | Hammond
Steel enclosure, (L x W x H) 127 x 152 x 102 mm, gray (RAL 7046), IP32, 1454L
Unit Price (€ / pc.)
36.1998 € *
Available: 0 pcs.
Available in 7 Days: 4 pcs.
Leadtime: 2 Weeks **
Total Price:
36.20 € *
Price list
Quantity
Price per unit*
1 pcs.
36.1998 €
10 pcs.
34.4029 €
50 pcs.
30.9638 €
100 pcs.
27.8460 €
*incl. VAT plus shipping costs
**Subject to prior sale
Enclosure, 1454L, Hammond
Features
- Made of strong, economical 20 gauge steel
- Rugged powder coat finish: beige panels with textured black covers
- Choice of sloping or vertical front panels by reversing case
- 6-32 Philips nickel plated screws and self-adhesive rubber feet included
Technical specifications
Width | 152 mm | |
Colour | gray | |
Height | 102 mm | |
Length | 127 mm | |
Material | steel | |
RAL number | 7046 | |
Degree of protection (IP) | IP32 |
Download
Logistics
Country of origin | CA |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |