1454R | Hammond

Steel enclosure, (L x W x H) 127 x 127 x 191 mm, gray (RAL 7046), IP32, 1454R

Order No.: 61H1355
EAN: 4099889525717
MPN:
1454R
Series: 1454
Hammond
1454R Hammond General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
38.2585 € *
Available: 0 pcs.
Available in 7 Days: 3 pcs.
Leadtime: On Request **
Total Price:
38.26 € *
Price list
Quantity
Price per unit*
1 pcs.
38.2585 €
10 pcs.
36.3426 €
50 pcs.
32.7131 €
100 pcs.
29.4287 €
*incl. VAT plus shipping costs
**Subject to prior sale

Enclosure, 1454R, Hammond

Features

  • Made of strong, economical 20 gauge steel
  • Rugged powder coat finish: beige panels with textured black covers
  • Choice of sloping or vertical front panels by reversing case
  • 6-32 Philips nickel plated screws and self-adhesive rubber feet included
Technical specifications
Width 127 mm
Colour gray
Height 191 mm
Length 127 mm
Material steel
RAL number 7046
Degree of protection (IP) IP32
Logistics
Country of origin CA
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes