1454S | Hammond
Steel enclosure, (L x W x H) 254 x 152 x 76 mm, gray (RAL 7046), IP31, 1454S
Unit Price (€ / pc.)
44.5060 € *
Available: 0 pcs.
Available in 7 Days: 1 pcs.
Leadtime: On Request **
Total Price:
44.51 € *
Price list
Quantity
Price per unit*
1 pcs.
44.5060 €
10 pcs.
42.2688 €
50 pcs.
38.0562 €
100 pcs.
34.2601 €
*incl. VAT plus shipping costs
**Subject to prior sale
Enclosure, 1454S, Hammond
Features
- Made of strong, economical 20 gauge steel
- Rugged powder coat finish: beige panels with textured black covers
- Choice of sloping or vertical front panels by reversing case
- 6-32 Philips nickel plated screws and self-adhesive rubber feet included
Technical specifications
Width | 152 mm | |
Colour | gray | |
Height | 76 mm | |
Length | 254 mm | |
Material | steel | |
RAL number | 7046 | |
Degree of protection (IP) | IP31 |
Download
Logistics
Country of origin | CA |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |