1455B1002 | Hammond
Aluminum enclosure, (L x W x H) 100 x 72 x 19 mm, natural, IP54, 1455B1002
Unit Price (€ / pc.)
10.1864 € *
Available: 0 pcs.
Available in 7 Days: 207 pcs.
Leadtime: 2 Weeks **
Total Price:
10.19 € *
Price list
Quantity
Price per unit*
1 pcs.
10.1864 €
10 pcs.
9.6866 €
50 pcs.
8.7108 €
100 pcs.
7.8540 €
*incl. VAT plus shipping costs
**Subject to prior sale
Enclosure, 1455B1002, Hammond
Features
- Designed to house P.C. boards or for equipment interfacing.
- Sized for standard Eurocards
- P.C. boards mount horizontally by sliding into internal slots extruded into the enclosure body.
- Extruded body includes a slide removable “belly” plate - except in smaller sizes “A” through “D”
Technical specifications
Breite | 72 mm | |
Farbe | natur | |
Höhe | 19 mm | |
Länge | 100 mm | |
Material | Aluminium | |
Schutzart (IP) | IP54 |
Download
Logistics
Ursprungsland | CA |
Zolltarifnummer | 76169990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |