1455B1202 | Hammond
Aluminum enclosure, (L x W x H) 120 x 72 x 19 mm, natural, IP54, 1455B1202
Unit Price (€ / pc.)
10.8052 € *
Available: 0 pcs.
Available in 7 Days: 32 pcs.
Leadtime: 2 Weeks **
Total Price:
10.81 € *
Price list
Quantity
Price per unit*
1 pcs.
10.8052 €
10 pcs.
10.2816 €
50 pcs.
9.2463 €
100 pcs.
8.3181 €
*incl. VAT plus shipping costs
**Subject to prior sale
Enclosure, 1455B1202, Hammond
Features
- Designed to house P.C. boards or for equipment interfacing.
- Sized for standard Eurocards
- P.C. boards mount horizontally by sliding into internal slots extruded into the enclosure body.
- Extruded body includes a slide removable “belly” plate - except in smaller sizes “A” through “D”
Technical specifications
Width | 72 mm | |
Colour | natur | |
Height | 19 mm | |
Length | 120 mm | |
Material | Aluminium | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | CA |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |