1455C801BU | Hammond
Aluminum enclosure, (L x W x H) 80 x 54 x 23 mm, blue, IP54, 1455C801BU
Unit Price (€ / pc.)
19.4684 € *
Available: 0 pcs.
Available in 7 Days: 15 pcs.
Leadtime: 2 Weeks **
Total Price:
19.47 € *
Price list
Quantity
Price per unit*
1 pcs.
19.4684 €
10 pcs.
18.4807 €
50 pcs.
16.6481 €
100 pcs.
14.9702 €
*incl. VAT plus shipping costs
**Subject to prior sale
Aluminum enclosure, 1455C801BU, Hammond
Extruded aluminum enclosure designed to house PC boards or for equipment interfacing. PC boards mount horizontally by sliding into internal slots extruded into the enclosure body.
Technical specifications
Width | 54 mm | |
Colour | blau | |
Height | 23 mm | |
Length | 80 mm | |
Material | Aluminium | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | CA |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |