1455CF1201 | Hammond

Aluminum enclosure, (L x W x H) 121 x 54 x 23 mm, transparent, IP54, 1455CF1201

Order No.: 50H3041
EAN: 4099889515688
MPN:
1455CF1201
Series: 1455F
1455CF1201 Hammond General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
15.8865 € *
Available: 0 pcs.
Available in 7 Days: 58 pcs.
Leadtime: 2 Weeks **
Total Price:
15.89 € *
Price list
Quantity
Price per unit*
1 pcs.
15.8865 €
10 pcs.
15.1011 €
50 pcs.
13.5779 €
100 pcs.
12.2332 €
*incl. VAT plus shipping costs
**Subject to prior sale

Aluminum panel, 1455CF1201, HAMMOND

Extruded aluminum enclosure with integrated flanges.

FEATURES

  • Integrated slotted flanges allow for easy wall mounting
  • Designed to house P.C. boards or for equipment interfacing
  • Sized for 50mm wide PC boards

Technical Data

  • Material: Aluminum
  • Length: 120 mm
  • Height: 23 mm
  • Width: 54 mm
Technical specifications
Width 54 mm
Colour transparent
Height 23 mm
Length 121 mm
Material Aluminium
Degree of protection (IP) IP54
Logistics
Country of origin CA
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes