1455CF801BK | Hammond
Aluminum enclosure, (L x W x H) 80 x 54 x 23 mm, black (RAL 9005), IP54, 1455CF801BK
Unit Price (€ / pc.)
15.6604 € *
Available in 7 Days: 2 pcs. - if ordered today
Total Price:
15.66 € *
Price list
Quantity
Price per unit*
1 pcs.
15.6604 €
10 pcs.
14.8750 €
50 pcs.
13.3994 €
100 pcs.
12.0666 €
*incl. VAT plus shipping costs
Subject to prior sale
Aluminum panel, 1455CF801BK, HAMMOND
Extruded aluminum enclosure with integrated flanges.
FEATURES
- Integrated slotted flanges allow for easy wall mounting
- Designed to house P.C. boards or for equipment interfacing
- Sized for 50mm wide PC boards
Technical Data
- Material: Aluminum
- Length: 80 mm
- Height: 23 mm
- Width: 54 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | aluminum | |
| Length | 80 mm | |
| Width | 54 mm | |
| Height | 23 mm | |
| Colour | black | |
| RAL number | 9005 | |
| Degree of protection (IP) | IP54 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CA |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |