1455D801BU | Hammond
Aluminum enclosure, (L x W x H) 80 x 45 x 25 mm, blue, IP54, 1455D801BU
Unit Price (€ / pc.)
18.4926 € *
Available: 0 pcs.
Available in 7 Days: 44 pcs.
Leadtime: 2 Weeks **
Total Price:
18.49 € *
Price list
Quantity
Price per unit*
1 pcs.
18.4926 €
10 pcs.
17.5882 €
50 pcs.
15.8270 €
100 pcs.
14.2443 €
*incl. VAT plus shipping costs
**Subject to prior sale
Enclosure, 1455D801BU, Hammond
Features
- Designed to house P.C. boards or for equipment interfacing.
- Sized for standard Eurocards
- P.C. boards mount horizontally by sliding into internal slots extruded into the enclosure body.
- Extruded body includes a slide removable “belly” plate - except in smaller sizes “A” through “D”
Technical specifications
Width | 45 mm | |
Colour | blue | |
Height | 25 mm | |
Length | 80 mm | |
Material | aluminum | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | CA |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |