1455D802 | Hammond
Aluminum enclosure, (L x W x H) 80 x 45 x 25 mm, natural, IP54, 1455D802
Unit Price (€ / pc.)
9.5081 € *
Available: 0 pcs.
Available in 7 Days: 14 pcs.
Leadtime: 2 Weeks **
Total Price:
9.51 € *
Price list
Quantity
Price per unit*
1 pcs.
9.5081 €
10 pcs.
9.0440 €
50 pcs.
8.1396 €
100 pcs.
7.3185 €
*incl. VAT plus shipping costs
**Subject to prior sale
Enclosure, 1455D802, Hammond
Features
- Designed to house P.C. boards or for equipment interfacing.
- Sized for standard Eurocards
- P.C. boards mount horizontally by sliding into internal slots extruded into the enclosure body.
- Extruded body includes a slide removable “belly” plate - except in smaller sizes “A” through “D”
Technical specifications
Breite | 45 mm | |
Farbe | natur | |
Höhe | 25 mm | |
Länge | 80 mm | |
Material | Aluminium | |
Schutzart (IP) | IP54 |
Download
Logistics
Ursprungsland | CA |
Zolltarifnummer | 76169990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |