1455D802BK | Hammond

Aluminum enclosure, (L x W x H) 80 x 45 x 25 mm, black (RAL 9005), IP54, 1455D802BK

Order No.: 61H1607
EAN: 4099889526578
MPN:
1455D802BK
Series: 1455 PLASTIC
1455D802BK Hammond General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
11.9952 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
12.00 € *
Price list
Quantity
Price per unit*
1 pcs.
11.9952 €
10 pcs.
11.3883 €
50 pcs.
10.2578 €
100 pcs.
9.2225 €
*incl. VAT plus shipping costs
**Subject to prior sale

Enclosure, 1455D802BK, Hammond

Features

  • Designed to house P.C. boards or for equipment interfacing.
  • Sized for standard Eurocards
  • P.C. boards mount horizontally by sliding into internal slots extruded into the enclosure body.
  • Extruded body includes a slide removable “belly” plate - except in smaller sizes “A” through “D”
Technical specifications
Width 45 mm
Colour schwarz
Height 25 mm
Length 80 mm
Material Aluminium
RAL number 9005
Degree of protection (IP) IP54
Logistics
Country of origin CA
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes