1455J1601RD | Hammond
Aluminum enclosure, (L x W x H) 160 x 78 x 27 mm, red, IP54, 1455J1601RD
Unit Price (€ / pc.)
31.2018 € *
Available: 0 pcs.
Available in 7 Days: 11 pcs.
Leadtime: 2 Weeks **
Total Price:
31.20 € *
Price list
Quantity
Price per unit*
1 pcs.
31.2018 €
10 pcs.
29.6310 €
50 pcs.
26.6679 €
100 pcs.
24.0023 €
*incl. VAT plus shipping costs
**Subject to prior sale
Enclosure, 1455J1601RD, Hammond
Features
- Designed to house P.C. boards or for equipment interfacing.
- Sized for standard Eurocards
- P.C. boards mount horizontally by sliding into internal slots extruded into the enclosure body.
- Extruded body includes a slide removable “belly” plate - except in smaller sizes “A” through “D”
Technical specifications
Width | 78 mm | |
Colour | red | |
Height | 27 mm | |
Length | 160 mm | |
Material | aluminum | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | CA |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |