1455J1602BK | Hammond

Aluminum enclosure, (L x W x H) 160 x 78 x 27 mm, black (RAL 9005), IP54, 1455J1602BK

Order No.: 61H1609
EAN: 4099889526592
MPN:
1455J1602BK
Series: 1455 PLASTIC
Hammond
1455J1602BK Hammond General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
13.2090 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 2 Weeks **
Total Price:
13.21 € *
Price list
Quantity
Price per unit*
1 pcs.
13.2090 €
10 pcs.
12.5426 €
50 pcs.
11.2931 €
100 pcs.
10.1626 €
*incl. VAT plus shipping costs
**Subject to prior sale

Enclosure, 1455J1602BK, Hammond

Features

  • Designed to house P.C. boards or for equipment interfacing.
  • Sized for standard Eurocards
  • P.C. boards mount horizontally by sliding into internal slots extruded into the enclosure body.
  • Extruded body includes a slide removable “belly” plate - except in smaller sizes “A” through “D”
Technical specifications
Breite 78 mm
Farbe schwarz
Höhe 27 mm
Länge 160 mm
Material Aluminium
RAL-Farbnummer 9005
Schutzart (IP) IP54
Logistics
Ursprungsland CA
Zolltarifnummer 76169990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes