1455JF1601BK | Hammond

Aluminum enclosure, (L x W x H) 160 x 78 x 28 mm, black (RAL 9005), IP54, 1455JF1601BK

Order No.: 50H3063
EAN: 623980432144
MPN:
1455JF1601BK
Series: 1455F
1455JF1601BK Hammond General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
24.0856 € *
Available: 0 pcs.
Available in 7 Days: 51 pcs.
Leadtime: 2 Weeks **
Total Price:
24.09 € *
Price list
Quantity
Price per unit*
1 pcs.
24.0856 €
5 pcs.
22.6457 €
15 pcs.
21.7770 €
50 pcs.
20.8012 €
150 pcs.
19.9444 €
*incl. VAT plus shipping costs
**Subject to prior sale

Aluminum housing, 1455JF1601BK, Hammond

Features

  • Designed to house P.C. boards or for equipment interfacing
  • Integrated slotted flanges allow for easy wall mounting
  • Flange provides a completely flat bottom surface and transitions seamlessly into the extrusion body for a finished look
  • Rugged body constructed from extruded aluminum
Technical specifications
Width 78 mm
Colour schwarz
Height 28 mm
Length 160 mm
Material Aluminium
RAL number 9005
Degree of protection (IP) IP54
Logistics
Country of origin CA
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes