1455K1601 | Hammond

Aluminum enclosure, (L x W x H) 160 x 78 x 43 mm, natural, IP54, 1455K1601

Order No.: 66H337
EAN: 4099889543865
MPN:
1455K1601
Series: 1455 METAL
1455K1601 Hammond General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
19.7897 € *
Available: 0 pcs.
Available in 7 Days: 316 pcs.
Leadtime: 2 Weeks **
Total Price:
19.79 € *
Price list
Quantity
Price per unit*
1 pcs.
19.7897 €
10 pcs.
18.8258 €
50 pcs.
16.9337 €
100 pcs.
15.2320 €
*incl. VAT plus shipping costs
**Subject to prior sale

Aluminum enclosure, 1455K1601, HAMMOND

The Hammond 1455 series enclosure has an extruded aluminium body and two easy to machine, black solid ABS end panels with integral bezel.

This enclosures are designed to house P.C. boards or for equipment interfacing.

Features

  • Sized for standard Eurocards
  • PCBs mount horizontally by sliding into internal slots extruded into the enclosure body
  • Enclosure includes two solid black plastic end panels with integral bezel
  • DIN Rail clips & flange kits are available separately
Technical specifications
Width 78 mm
Colour natur
Height 43 mm
Length 160 mm
Material Aluminium
Degree of protection (IP) IP54
Logistics
Country of origin CA
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes