1455K1602 | Hammond

Aluminum enclosure, (L x W x H) 160 x 78 x 43 mm, natural, IP54, 1455K1602

Order No.: 61H1610
EAN: 4099889526608
MPN:
1455K1602
Series: 1455 PLASTIC
Hammond
1455K1602 Hammond General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
16.0412 € *
Available: 0 pcs.
Available in 7 Days: 68 pcs.
Leadtime: 1 Week **
Total Price:
16.04 € *
Price list
Quantity
Price per unit*
1 pcs.
16.0412 €
10 pcs.
15.2558 €
50 pcs.
13.7207 €
100 pcs.
12.3403 €
*incl. VAT plus shipping costs
**Subject to prior sale

Die cast housing, 1455K1602, Hammond

Hammond (6.30 x 3.07 x 1.69 in.) Clear, rounded, rectangular, extruded aluminum housing with plastic end plate

Technical specifications
Breite 78 mm
Farbe natur
Höhe 43 mm
Länge 160 mm
Material Aluminium
Schutzart (IP) IP54
Logistics
Ursprungsland CA
Zolltarifnummer 76169990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes