1455K1602BK | Hammond
Aluminum enclosure, (L x W x H) 160 x 78 x 43 mm, black (RAL 9005), IP54, 1455K1602BK
Unit Price (€ / pc.)
17.8976 € *
Available: 0 pcs.
Available in 7 Days: 52 pcs.
Leadtime: 2 Weeks **
Total Price:
17.90 € *
Price list
Quantity
Price per unit*
1 pcs.
17.8976 €
10 pcs.
17.0051 €
50 pcs.
15.3153 €
100 pcs.
13.7683 €
*incl. VAT plus shipping costs
**Subject to prior sale
Enclosure, 1455K1602BK, Hammond
Features
- Designed to house P.C. boards or for equipment interfacing.
- Sized for standard Eurocards
- P.C. boards mount horizontally by sliding into internal slots extruded into the enclosure body.
- Extruded body includes a slide removable “belly” plate - except in smaller sizes “A” through “D”
Technical specifications
Breite | 78 mm | |
Farbe | schwarz | |
Höhe | 43 mm | |
Länge | 160 mm | |
Material | Aluminium | |
RAL-Farbnummer | 9005 | |
Schutzart (IP) | IP54 |
Download
Logistics
Ursprungsland | CA |
Zolltarifnummer | 76169990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |