1455L801BK | Hammond

Aluminum enclosure, (L x W x H) 80 x 103 x 31 mm, black (RAL 9004), IP54, 1455L801BK

Order No.: 50H3101
EAN: 623980513102
MPN:
1455L801BK
Series: 1455 METAL
1455L801BK Hammond General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
33.6532 € *
Available: 0 pcs.
Available in 7 Days: 38 pcs.
Leadtime: 1 Week **
Total Price:
33.65 € *
Price list
Quantity
Price per unit*
1 pcs.
33.6532 €
10 pcs.
31.9753 €
50 pcs.
28.7266 €
*incl. VAT plus shipping costs
**Subject to prior sale

Aluminum enclosure, 1455L801BK, Hammond

Extruded aluminum enclosure with anodize finish, sliding belly plates with plastic or metal end plate.

Features

  • Sized for standard Eurocards
  • Extruded body includes a slide removable “belly” plate
  • Designed to house P.C. boards or for equipment interfacing
  • P.C. boards mount horizontally by sliding into internal slots extruded into the enclosure body
Technical specifications
Width 103 mm
Colour schwarz
Height 31 mm
Length 80 mm
Material Aluminium
RAL number 9004
Degree of protection (IP) IP54
Logistics
Country of origin CA
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes