1455L801RD | Hammond
Aluminum enclosure, (L x W x H) 80 x 103 x 31 mm, red, IP54, 1455L801RD
Unit Price (€ / pc.)
33.6532 € *
Available: 0 pcs.
Available in 7 Days: 11 pcs.
Leadtime: 1 Week **
Total Price:
33.65 € *
Price list
Quantity
Price per unit*
1 pcs.
33.6532 €
10 pcs.
31.9753 €
50 pcs.
28.7266 €
*incl. VAT plus shipping costs
**Subject to prior sale
Aluminum enclosure, 1455L801RD, Hammond
Extruded aluminum enclosure with anodize finish, sliding belly plates with plastic or metal end plate.
Features
- Sized for standard Eurocards
- Extruded body includes a slide removable “belly” plate
- Designed to house P.C. boards or for equipment interfacing
- P.C. boards mount horizontally by sliding into internal slots extruded into the enclosure body
Technical specifications
Width | 103 mm | |
Colour | rot | |
Height | 31 mm | |
Length | 80 mm | |
Material | Aluminium | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | CA |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |