1455L802 | Hammond

Aluminum enclosure, (L x W x H) 80 x 103 x 31 mm, natural, IP54, 1455L802

Order No.: 50H3111
EAN: 623980315133
MPN:
1455L802
Series: 1455 PLASTIC
1455L802 Hammond General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
26.3228 € *
Available: 0 pcs.
Available in 7 Days: 16 pcs.
Leadtime: 1 Week **
Total Price:
26.32 € *
Price list
Quantity
Price per unit*
1 pcs.
26.3228 €
10 pcs.
25.0138 €
50 pcs.
22.5148 €
100 pcs.
20.2657 €
*incl. VAT plus shipping costs
**Subject to prior sale

Aluminum enclosure, 1455L802, Hammond

Extruded aluminum enclosure with anodize finish, sliding belly plates with plastic or metal end plate.

Features

  • Sized for standard Eurocards
  • Extruded body includes a slide removable “belly” plate
  • Designed to house P.C. boards or for equipment interfacing
  • P.C. boards mount horizontally by sliding into internal slots extruded into the enclosure body
Technical specifications
Width 103 mm
Colour natur
Height 31 mm
Length 80 mm
Material Aluminium
Degree of protection (IP) IP54
Logistics
Country of origin CA
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes