1455N1601BU | Hammond

Aluminum enclosure, (L x W x H) 160 x 103 x 53 mm, blue, IP54, 1455N1601BU

Order No.: 60H3019
EAN: 4099889518986
MPN:
1455N1601BU
Series: 1455 METAL
1455N1601BU Hammond General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
35.9142 € *
Available: 0 pcs.
Available in 7 Days: 22 pcs.
Leadtime: 2 Weeks **
Total Price:
35.91 € *
Price list
Quantity
Price per unit*
1 pcs.
35.9142 €
10 pcs.
34.1173 €
50 pcs.
30.7139 €
100 pcs.
27.6437 €
*incl. VAT plus shipping costs
**Subject to prior sale

Aluminum enclosure, 1455N1601BU, Hammond

Extruded aluminum enclosure designed to house PC boards or for equipment interfacing. PC boards mount horizontally by sliding into internal slots extruded into the enclosure body.

Technical specifications
Width 103 mm
Colour blau
Height 53 mm
Length 160 mm
Material Aluminium
Degree of protection (IP) IP54
Logistics
Country of origin CA
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes