1455N1601RD | Hammond
Aluminum enclosure, (L x W x H) 160 x 103 x 53 mm, red, IP54, 1455N1601RD
Unit Price (€ / pc.)
35.9142 € *
Available: 0 pcs.
Available in 7 Days: 9 pcs.
Leadtime: On Request **
Total Price:
35.91 € *
Price list
Quantity
Price per unit*
1 pcs.
35.9142 €
10 pcs.
34.1173 €
50 pcs.
30.7139 €
100 pcs.
27.6437 €
*incl. VAT plus shipping costs
**Subject to prior sale
Enclosure, 1455N1601RD, Hammond
Features
- Designed to house P.C. boards or for equipment interfacing.
- Sized for standard Eurocards
- P.C. boards mount horizontally by sliding into internal slots extruded into the enclosure body.
- Extruded body includes a slide removable “belly” plate - except in smaller sizes “A” through “D”
Technical specifications
Width | 103 mm | |
Colour | rot | |
Height | 53 mm | |
Length | 160 mm | |
Material | Aluminium | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | CA |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |