1455N2202 | Hammond
Aluminum enclosure, (L x W x H) 220 x 103 x 53 mm, natural, IP54, 1455N2202
Unit Price (€ / pc.)
25.1566 € *
Available: 0 pcs.
Available in 7 Days: 334 pcs.
Leadtime: 2 Weeks **
Total Price:
25.16 € *
Price list
Quantity
Price per unit*
1 pcs.
25.1566 €
10 pcs.
23.9071 €
50 pcs.
21.5033 €
100 pcs.
19.3613 €
*incl. VAT plus shipping costs
**Subject to prior sale
Enclosure, 1455N2202, Hammond
Features
- Designed to house P.C. boards or for equipment interfacing.
- Sized for standard Eurocards
- P.C. boards mount horizontally by sliding into internal slots extruded into the enclosure body.
- Extruded body includes a slide removable “belly” plate - except in smaller sizes “A” through “D”
Technical specifications
Width | 103 mm | |
Colour | natur | |
Height | 53 mm | |
Length | 220 mm | |
Material | Aluminium | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | CA |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |