1455NF1601BK | Hammond
Aluminum enclosure, (L x W x H) 121 x 78 x 28 mm, black (RAL 9005), IP54, 1455NF1601BK
Unit Price (€ / pc.)
28.8694 € *
Available: 0 pcs.
Available in 7 Days: 44 pcs.
Leadtime: 2 Weeks **
Total Price:
28.87 € *
Price list
Quantity
Price per unit*
1 pcs.
28.8694 €
5 pcs.
27.1439 €
15 pcs.
26.0967 €
50 pcs.
24.9424 €
150 pcs.
23.9071 €
*incl. VAT plus shipping costs
**Subject to prior sale
Aluminum housing, 1455NF1601BK, Hammond
Features
- Designed to house P.C. boards or for equipment interfacing
- Integrated slotted flanges allow for easy wall mounting
- Flange provides a completely flat bottom surface and transitions seamlessly into the extrusion body for a finished look
- Rugged body constructed from extruded aluminum
Technical specifications
Width | 78 mm | |
Colour | schwarz | |
Height | 28 mm | |
Length | 121 mm | |
Material | Aluminium | |
RAL number | 9005 | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | CA |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |