1455P1602 | Hammond

Aluminum enclosure, (L x W x H) 160 x 120 x 31 mm, natural, IP54, 1455P1602

Order No.: 61H1618
EAN: 4099889526684
MPN:
1455P1602
Series: 1455 PLASTIC
Hammond
1455P1602 Hammond General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
21.0511 € *
Available: 0 pcs.
Available in 7 Days: 22 pcs.
Leadtime: 2 Weeks **
Total Price:
21.05 € *
Price list
Quantity
Price per unit*
1 pcs.
21.0511 €
10 pcs.
20.0039 €
50 pcs.
17.9928 €
100 pcs.
16.1840 €
*incl. VAT plus shipping costs
**Subject to prior sale

Enclosure, 1455P1602, Hammond

Features

  • Designed to house P.C. boards or for equipment interfacing.
  • Sized for standard Eurocards
  • P.C. boards mount horizontally by sliding into internal slots extruded into the enclosure body.
  • Extruded body includes a slide removable “belly” plate - except in smaller sizes “A” through “D”
Technical specifications
Breite 120 mm
Farbe natur
Höhe 31 mm
Länge 160 mm
Material Aluminium
Schutzart (IP) IP54
Logistics
Ursprungsland CA
Zolltarifnummer 76169990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes