1455R1601BU | Hammond
Aluminum enclosure, (L x W x H) 160 x 165 x 31 mm, blue, IP54, 1455R1601BU
Unit Price (€ / pc.)
42.0070 € *
Available: 0 pcs.
Available in 7 Days: 7 pcs.
Leadtime: 2 Weeks **
Total Price:
42.01 € *
Price list
Quantity
Price per unit*
1 pcs.
42.0070 €
10 pcs.
39.9007 €
50 pcs.
35.9261 €
100 pcs.
32.3323 €
*incl. VAT plus shipping costs
**Subject to prior sale
Enclosure, 1455R1601BU, Hammond
Features
- Designed to house P.C. boards or for equipment interfacing.
- Sized for standard Eurocards
- P.C. boards mount horizontally by sliding into internal slots extruded into the enclosure body.
- Extruded body includes a slide removable “belly” plate - except in smaller sizes “A” through “D”
Technical specifications
Width | 165 mm | |
Colour | blau | |
Height | 31 mm | |
Length | 160 mm | |
Material | Aluminium | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | CA |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |