1455R1601RD | Hammond
Aluminum enclosure, (L x W x H) 160 x 165 x 31 mm, red, IP54, 1455R1601RD
Unit Price (€ / pc.)
42.0070 € *
Available: 0 pcs.
Available in 7 Days: 4 pcs.
Leadtime: 2 Weeks **
Total Price:
42.01 € *
Price list
Quantity
Price per unit*
1 pcs.
42.0070 €
10 pcs.
39.9007 €
50 pcs.
35.9261 €
100 pcs.
32.3323 €
*incl. VAT plus shipping costs
**Subject to prior sale
Enclosure, 1455R1601RD, Hammond
Features
- Designed to house P.C. boards or for equipment interfacing.
- Sized for standard Eurocards
- P.C. boards mount horizontally by sliding into internal slots extruded into the enclosure body.
- Extruded body includes a slide removable “belly” plate - except in smaller sizes “A” through “D”
Technical specifications
Breite | 165 mm | |
Farbe | rot | |
Höhe | 31 mm | |
Länge | 160 mm | |
Material | Aluminium | |
Schutzart (IP) | IP54 |
Download
Logistics
Ursprungsland | CA |
Zolltarifnummer | 76169990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |