1455R2202 | Hammond

Aluminum enclosure, (L x W x H) 220 x 165 x 31 mm, natural, IP54, 1455R2202

Order No.: 61H1628
EAN: 4099889526783
MPN:
1455R2202
Series: 1455 PLASTIC
1455R2202 Hammond General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
29.6429 € *
Available: 0 pcs.
Available in 7 Days: 5 pcs.
Leadtime: 2 Weeks **
Total Price:
29.64 € *
Price list
Quantity
Price per unit*
1 pcs.
29.6429 €
10 pcs.
28.1554 €
50 pcs.
25.3232 €
100 pcs.
22.8004 €
*incl. VAT plus shipping costs
**Subject to prior sale

Enclosure, 1455R2202, Hammond

Features

  • Designed to house P.C. boards or for equipment interfacing.
  • Sized for standard Eurocards
  • P.C. boards mount horizontally by sliding into internal slots extruded into the enclosure body.
  • Extruded body includes a slide removable “belly” plate - except in smaller sizes “A” through “D”
Technical specifications
Width 165 mm
Colour natur
Height 31 mm
Length 220 mm
Material Aluminium
Degree of protection (IP) IP54
Logistics
Country of origin CA
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes