1455T1601 | Hammond

Aluminum enclosure, (L x W x H) 160 x 165 x 52 mm, natural, IP54, 1455T1601

Order No.: 66H349
EAN: 4099889543988
MPN:
1455T1601
Series: 1455 METAL
Hammond
1455T1601 Hammond General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
33.0106 € *
Available: 0 pcs.
Available in 7 Days: 441 pcs.
Leadtime: 2 Weeks **
Total Price:
33.01 € *
Price list
Quantity
Price per unit*
1 pcs.
33.0106 €
10 pcs.
31.3684 €
50 pcs.
28.2149 €
100 pcs.
25.3946 €
*incl. VAT plus shipping costs
**Subject to prior sale

Aluminum enclosure, 1455T1601, HAMMOND

The Hammond 1455 series enclosure has an extruded aluminium body and two easy to machine, black solid ABS end panels with integral bezel.

This enclosures are designed to house P.C. boards or for equipment interfacing.

Features

  • Sized for standard Eurocards
  • PCBs mount horizontally by sliding into internal slots extruded into the enclosure body
  • Enclosure includes two solid black plastic end panels with integral bezel
  • DIN Rail clips & flange kits are available separately
Technical specifications
Breite 165 mm
Farbe natur
Höhe 52 mm
Länge 160 mm
Material Aluminium
Schutzart (IP) IP54
Logistics
Ursprungsland CA
Zolltarifnummer 76169990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes