1455T1602 | Hammond
Aluminum enclosure, (L x W x H) 160 x 165 x 52 mm, natural, IP54, 1455T1602
Unit Price (€ / pc.)
29.6548 € *
Available: 0 pcs.
Available in 7 Days: 155 pcs.
Leadtime: 2 Weeks **
Total Price:
29.65 € *
Price list
Quantity
Price per unit*
1 pcs.
29.6548 €
10 pcs.
28.1673 €
50 pcs.
25.3470 €
100 pcs.
22.8123 €
*incl. VAT plus shipping costs
**Subject to prior sale
Aluminum enclosure, 1455T1602, HAMMOND
The Hammond 1455 series enclosure has an extruded aluminium body and two easy to machine, black solid ABS end panels with integral bezel.
This enclosures are designed to house P.C. boards or for equipment interfacing.
Features
- Sized for standard Eurocards
- PCBs mount horizontally by sliding into internal slots extruded into the enclosure body
- Enclosure includes two solid black plastic end panels with integral bezel
- DIN Rail clips & flange kits are available separately
Technical specifications
Width | 165 mm | |
Colour | natur | |
Height | 52 mm | |
Length | 160 mm | |
Material | Aluminium | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | CA |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |