1455T2201BK | Hammond

Aluminum enclosure, (L x W x H) 220 x 165 x 52 mm, black (RAL 9005), IP54, 1455T2201BK

Order No.: 66H352
EAN: 4099889544015
MPN:
1455T2201BK
Series: 1455 METAL
1455T2201BK Hammond General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
43.1732 € *
Available: 0 pcs.
Available in 7 Days: 38 pcs.
Leadtime: 2 Weeks **
Total Price:
43.17 € *
Price list
Quantity
Price per unit*
1 pcs.
43.1732 €
10 pcs.
41.0312 €
50 pcs.
36.9257 €
100 pcs.
33.2367 €
*incl. VAT plus shipping costs
**Subject to prior sale

Aluminum enclosure, 1455T2201BK, HAMMOND

The Hammond 1455 series enclosure has an extruded aluminium body and two easy to machine, black solid ABS end panels with integral bezel.

This enclosures are designed to house P.C. boards or for equipment interfacing.

Features

  • Sized for standard Eurocards
  • PCBs mount horizontally by sliding into internal slots extruded into the enclosure body
  • Enclosure includes two solid black plastic end panels with integral bezel
  • DIN Rail clips & flange kits are available separately
Technical specifications
Width 165 mm
Colour schwarz
Height 52 mm
Length 220 mm
Material Aluminium
RAL number 9005
Degree of protection (IP) IP54
Logistics
Country of origin CA
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes