1455U1601 | Hammond

Aluminum enclosure, (L x W x H) 160 x 191 x 66 mm, natural, IP54, 1455U1601

Order No.: 50H3105
EAN: 623980563220
MPN:
1455U1601
Series: 1455 METAL
1455U1601 Hammond General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
44.9344 € *
Available: 0 pcs.
Available in 7 Days: 6 pcs.
Leadtime: 1 Week **
Total Price:
44.93 € *
Price list
Quantity
Price per unit*
1 pcs.
44.9344 €
5 pcs.
42.2450 €
15 pcs.
40.6266 €
50 pcs.
38.8178 €
150 pcs.
37.2113 €
*incl. VAT plus shipping costs
**Subject to prior sale

Aluminum enclosure, 1455U1601, Hammond

Extruded aluminum enclosure with anodize finish, sliding belly plates with plastic or metal end plate.

Features

  • Sized for standard Eurocards
  • Extruded body includes a slide removable “belly” plate
  • Designed to house P.C. boards or for equipment interfacing
  • P.C. boards mount horizontally by sliding into internal slots extruded into the enclosure body
Technical specifications
Width 191 mm
Colour natur
Height 66 mm
Length 160 mm
Material Aluminium
Degree of protection (IP) IP54
Logistics
Country of origin CA
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes