1455U2201BK | Hammond
Aluminum enclosure, (L x W x H) 220 x 191 x 66 mm, black (RAL 9004), IP54, 1455U2201BK
Unit Price (€ / pc.)
58.8931 € *
Available: 0 pcs.
Available in 7 Days: 21 pcs.
Leadtime: 1 Week **
Total Price:
58.89 € *
Price list
Quantity
Price per unit*
1 pcs.
58.8931 €
5 pcs.
53.0026 €
*incl. VAT plus shipping costs
**Subject to prior sale
Aluminum enclosure, 1455U2201BK, Hammond
Extruded aluminum enclosure with anodize finish, sliding belly plates with plastic or metal end plate.
Features
- Sized for standard Eurocards
- Extruded body includes a slide removable “belly” plate
- Designed to house P.C. boards or for equipment interfacing
- P.C. boards mount horizontally by sliding into internal slots extruded into the enclosure body
Technical specifications
Width | 191 mm | |
Colour | schwarz | |
Height | 66 mm | |
Length | 220 mm | |
Material | Aluminium | |
RAL number | 9004 | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | CA |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |