1455U2202BK | Hammond
Aluminum enclosure, (L x W x H) 220 x 191 x 66 mm, black (RAL 9004), IP54, 1455U2202BK
Unit Price (€ / pc.)
54.5496 € *
Available: 1 pcs.
Available in 7 Days: 16 pcs.
Leadtime: 1 Week **
Total Price:
54.55 € *
Price list
Quantity
Price per unit*
1 pcs.
54.5496 €
5 pcs.
51.2890 €
15 pcs.
49.3136 €
50 pcs.
47.1359 €
150 pcs.
45.1724 €
*incl. VAT plus shipping costs
**Subject to prior sale
Aluminum enclosure, 1455U2202BK, Hammond
Extruded aluminum enclosure with anodize finish, sliding belly plates with plastic or metal end plate.
Features
- Sized for standard Eurocards
- Extruded body includes a slide removable “belly” plate
- Designed to house P.C. boards or for equipment interfacing
- P.C. boards mount horizontally by sliding into internal slots extruded into the enclosure body
Technical specifications
Breite | 191 mm | |
Farbe | schwarz | |
Höhe | 66 mm | |
Länge | 220 mm | |
Material | Aluminium | |
RAL-Farbnummer | 9004 | |
Schutzart (IP) | IP54 |
Download
Logistics
Ursprungsland | CA |
Zolltarifnummer | 76169990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |