1455U2801BK | Hammond

Aluminum enclosure, (L x W x H) 280 x 191 x 66 mm, black (RAL 9004), IP54, 1455U2801BK

Order No.: 50H3110
EAN: 623980563312
MPN:
1455U2801BK
Series: 1455 METAL
Hammond
1455U2801BK Hammond General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
71.1977 € *
Available: 0 pcs.
Available in 7 Days: 33 pcs.
Leadtime: 1 Week **
Total Price:
71.20 € *
Price list
Quantity
Price per unit*
1 pcs.
71.1977 €
10 pcs.
67.6396 €
*incl. VAT plus shipping costs
**Subject to prior sale

Aluminum enclosure, 1455U2801BK, Hammond

Extruded aluminum enclosure with anodize finish, sliding belly plates with plastic or metal end plate.

Features

  • Sized for standard Eurocards
  • Extruded body includes a slide removable “belly” plate
  • Designed to house P.C. boards or for equipment interfacing
  • P.C. boards mount horizontally by sliding into internal slots extruded into the enclosure body
Technical specifications
Breite 191 mm
Farbe schwarz
Höhe 66 mm
Länge 280 mm
Material Aluminium
RAL-Farbnummer 9004
Schutzart (IP) IP54
Logistics
Ursprungsland CA
Zolltarifnummer 76169990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes