1455ZT1601 | Hammond

Aluminum enclosure, (L x W x H) 165 x 89 x 56 mm, natural, 1455ZT1601

Order No.: 61H1727
EAN: 4099889526813
MPN:
1455ZT1601
Series: 1455Z
Hammond
1455ZT1601 Hammond General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
25.9420 € *
Available: 0 pcs.
Available in 7 Days: 3 pcs.
Leadtime: On Request **
Total Price:
25.94 € *
Price list
Quantity
Price per unit*
1 pcs.
25.9420 €
10 pcs.
24.6449 €
50 pcs.
22.1816 €
100 pcs.
19.9801 €
*incl. VAT plus shipping costs
**Subject to prior sale

Enclosure, 1455ZT1601, Hammond

Features

  • Designed to house P.C. boards or for equipment interfacing.
  • Sized for standard Eurocards
  • P.C. boards mount horizontally by sliding into internal slots extruded into the enclosure body.
  • Extruded body includes a slide removable “belly” plate - except in smaller sizes “A” through “D”
Technical specifications
Width 89 mm
Colour natural
Height 56 mm
Length 165 mm
Material aluminum
Logistics
Country of origin CA
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes