1455ZT2201BK | Hammond
Aluminum enclosure, (L x W x H) 220 x 89 x 56 mm, black (RAL 9005), IP54, 1455ZT2201BK
Unit Price (€ / pc.)
32.2490 € *
Available: 0 pcs.
Available in 7 Days: 1 pcs.
Leadtime: 2 Weeks **
Total Price:
32.25 € *
Price list
Quantity
Price per unit*
1 pcs.
32.2490 €
10 pcs.
30.6187 €
50 pcs.
27.5604 €
100 pcs.
24.7996 €
*incl. VAT plus shipping costs
**Subject to prior sale
Enclosure, 1455ZT2201BK, Hammond
Features
- Designed to house P.C. boards or for equipment interfacing.
- Sized for standard Eurocards
- P.C. boards mount horizontally by sliding into internal slots extruded into the enclosure body.
- Extruded body includes a slide removable “belly” plate - except in smaller sizes “A” through “D”
Technical specifications
Width | 89 mm | |
Colour | black | |
Height | 56 mm | |
Length | 220 mm | |
Material | aluminum | |
RAL number | 9005 | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | CA |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |