1457C1201 | Hammond
Aluminum enclosure, (L x W x H) 120 x 59 x 31 mm, natural, IP65, 1457C1201
Unit Price (€ / pc.)
26.3466 € *
Available: 0 pcs.
Available in 7 Days: 58 pcs.
Leadtime: 6 Weeks **
Total Price:
26.35 € *
Price list
Quantity
Price per unit*
1 pcs.
26.3466 €
10 pcs.
25.0376 €
50 pcs.
22.5386 €
100 pcs.
20.2776 €
*incl. VAT plus shipping costs
**Subject to prior sale
Enclosure, 1457C1201, Hammond
Features
- Watertight - heavy duty extruded enclosures designed to house P.C. boards or for equipment interfacing.
- Sized for standard Eurocards.
- P.C. boards mount horizontally by sliding into internal slots extruded into the enclosure body.
- Rugged body constructed from one piece, extruded aluminum with a minimum thickness of .06” (1.5 mm).
- Extruded aluminum body includes a recessed area for labels or membrane keypad.
- End panels are rugged - yet easy to machine - diecast aluminum with full perimeter selfadhesive gaskets.
- Designed to meet IP65.
Technical specifications
Width | 59 mm | |
Colour | natur | |
Height | 31 mm | |
Length | 120 mm | |
Material | Aluminium | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | CA |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |