1457L1601 | Hammond

Aluminum enclosure, (L x W x H) 160 x 104 x 32 mm, natural, IP65, 1457L1601

Order No.: 61H1820
EAN: 4099889527117
MPN:
1457L1601
Series: 1457 IP
Hammond
1457L1601 Hammond General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
43.1018 € *
Available: 0 pcs.
Available in 7 Days: 2 pcs.
Leadtime: 2 Weeks **
Total Price:
43.10 € *
Price list
Quantity
Price per unit*
1 pcs.
43.1018 €
10 pcs.
40.9479 €
50 pcs.
36.8543 €
100 pcs.
33.1653 €
*incl. VAT plus shipping costs
**Subject to prior sale

Enclosure, 1457L1601, Hammond

Features

  • Watertight - heavy duty extruded enclosures designed to house P.C. boards or for equipment interfacing.
  • Sized for standard Eurocards.
  • P.C. boards mount horizontally by sliding into internal slots extruded into the enclosure body.
  • Rugged body constructed from one piece, extruded aluminum with a minimum thickness of .06” (1.5 mm).
  • Extruded aluminum body includes a recessed area for labels or membrane keypad.
  • End panels are rugged - yet easy to machine - diecast aluminum with full perimeter selfadhesive gaskets.
  • Designed to meet IP65.
Technical specifications
Width 104 mm
Colour natural
Height 32 mm
Length 160 mm
Material aluminum
Degree of protection (IP) IP65
Logistics
Country of origin CA
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes