1457N1202 | Hammond

Aluminum enclosure, (L x W x H) 120 x 104 x 55 mm, natural, IP65, 1457N1202

Order No.: 61H1826
EAN: 4099889527179
MPN:
1457N1202
1457N1202 Hammond General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
38.4132 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
38.41 € *
Price list
Quantity
Price per unit*
1 pcs.
38.4132 €
10 pcs.
36.4973 €
50 pcs.
32.8440 €
100 pcs.
29.5596 €
*incl. VAT plus shipping costs
**Subject to prior sale

Enclosure, 1457N1202, Hammond

Features

  • Watertight - heavy duty extruded enclosures designed to house P.C. boards or for equipment interfacing.
  • Sized for standard Eurocards.
  • P.C. boards mount horizontally by sliding into internal slots extruded into the enclosure body.
  • Rugged body constructed from one piece, extruded aluminum with a minimum thickness of .06” (1.5 mm).
  • Extruded aluminum body includes a recessed area for labels or membrane keypad.
  • End panels are rugged - yet easy to machine - diecast aluminum with full perimeter selfadhesive gaskets.
  • Designed to meet IP65.
Technical specifications
Width 104 mm
Colour natur
Height 55 mm
Length 120 mm
Material Aluminium
Degree of protection (IP) IP65
Logistics
Country of origin CA
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes