1457N1601 | Hammond
Aluminum enclosure, (L x W x H) 160 x 104 x 55 mm, natural, IP65, 1457N1601
Unit Price (€ / pc.)
41.4358 € *
Available in 7 Days: 28 pcs. - if ordered today
Total Price:
41.44 € *
Price list
Quantity
Price per unit*
1 pcs.
41.4358 €
10 pcs.
39.3652 €
50 pcs.
35.4382 €
100 pcs.
31.8920 €
*incl. VAT plus shipping costs
Subject to prior sale
Enclosure, 1457N1601, Hammond
Features
- Watertight - heavy duty extruded enclosures designed to house P.C. boards or for equipment interfacing.
- Sized for standard Eurocards.
- P.C. boards mount horizontally by sliding into internal slots extruded into the enclosure body.
- Rugged body constructed from one piece, extruded aluminum with a minimum thickness of .06” (1.5 mm).
- Extruded aluminum body includes a recessed area for labels or membrane keypad.
- End panels are rugged - yet easy to machine - diecast aluminum with full perimeter selfadhesive gaskets.
- Designed to meet IP65.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | aluminum | |
| Length | 160 mm | |
| Width | 104 mm | |
| Height | 55 mm | |
| Colour | natural | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CA |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |