1457T1602BK | Hammond
Aluminum enclosure, (L x W x H) 160 x 165 x 55 mm, black (RAL 9005), IP65, 1457T1602BK
Unit Price (€ / pc.)
72.4353 € *
Available: 0 pcs.
Available in 7 Days: 2 pcs.
Leadtime: 2 Weeks **
Total Price:
72.44 € *
Price list
Quantity
Price per unit*
1 pcs.
72.4353 €
10 pcs.
68.8058 €
*incl. VAT plus shipping costs
**Subject to prior sale
Enclosure, 1457T1602BK, Hammond
Features
- Watertight - heavy duty extruded enclosures designed to house P.C. boards or for equipment interfacing.
- Sized for standard Eurocards.
- P.C. boards mount horizontally by sliding into internal slots extruded into the enclosure body.
- Rugged body constructed from one piece, extruded aluminum with a minimum thickness of .06” (1.5 mm).
- Extruded aluminum body includes a recessed area for labels or membrane keypad.
- End panels are rugged - yet easy to machine - diecast aluminum with full perimeter selfadhesive gaskets.
- Designed to meet IP65.
Technical specifications
Width | 165 mm | |
Colour | schwarz | |
Height | 55 mm | |
Length | 160 mm | |
Material | Aluminium | |
RAL number | 9005 | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | CA |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |