1457T2201 | Hammond

Aluminum enclosure, (L x W x H) 220 x 165 x 55 mm, natural, IP65, 1457T2201

Order No.: 61H1836
EAN: 4099889527278
MPN:
1457T2201
Series: 1457 IP
1457T2201 Hammond General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
78.0521 € *
Available: 0 pcs.
Available in 7 Days: 2 pcs.
Leadtime: 2 Weeks **
Total Price:
78.05 € *
Price list
Quantity
Price per unit*
1 pcs.
78.0521 €
10 pcs.
74.1489 €
*incl. VAT plus shipping costs
**Subject to prior sale

Enclosure, 1457T2201, Hammond

Features

  • Watertight - heavy duty extruded enclosures designed to house P.C. boards or for equipment interfacing.
  • Sized for standard Eurocards.
  • P.C. boards mount horizontally by sliding into internal slots extruded into the enclosure body.
  • Rugged body constructed from one piece, extruded aluminum with a minimum thickness of .06” (1.5 mm).
  • Extruded aluminum body includes a recessed area for labels or membrane keypad.
  • End panels are rugged - yet easy to machine - diecast aluminum with full perimeter selfadhesive gaskets.
  • Designed to meet IP65.
Technical specifications
Width 165 mm
Colour natur
Height 55 mm
Length 220 mm
Material Aluminium
Degree of protection (IP) IP65
Logistics
Country of origin CA
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes