1457U1601 | Hammond

Aluminum enclosure, (L x W x H) 160 x 191 x 68 mm, transparent, IP65, 1457U1601

Order No.: 61H4206
EAN: 623980574196
MPN:
1457U1601
Series: 1457 IP
1457U1601 Hammond General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
67.7229 € *
Available: 0 pcs.
Available in 7 Days: 6 pcs.
Leadtime: 3 Weeks **
Total Price:
67.72 € *
Price list
Quantity
Price per unit*
1 pcs.
67.7229 €
5 pcs.
60.9637 €
10 pcs.
54.8709 €
*incl. VAT plus shipping costs
**Subject to prior sale

Watertight Extruded Enclosure, 1457U1601, Hammond

Watertight Extruded Enclosure, 160x191x68 mm, Clear.

Features

  • Watertight - heavy duty extruded enclosures designed to house P.C. boards or for equipment interfacing
  • Sized for standard Eurocards
  • Extruded aluminum body includes a recessed area for labels or membrane keypad
  • Designed to meet IP65
Technical specifications
Width 191 mm
Colour transparent
Height 68 mm
Length 160 mm
Material Aluminium
Degree of protection (IP) IP65
Logistics
Country of origin CA
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes