1457U1601BK | Hammond
Aluminum enclosure, (L x W x H) 160 x 191 x 68 mm, black (RAL 9005), IP65, 1457U1601BK
Unit Price (€ / pc.)
70.8407 € *
Available: 1 pcs.
Available in 7 Days: 5 pcs.
Leadtime: 3 Weeks **
Total Price:
70.84 € *
Price list
Quantity
Price per unit*
1 pcs.
70.8407 €
5 pcs.
66.5805 €
15 pcs.
64.0339 €
50 pcs.
61.2017 €
150 pcs.
58.6551 €
*incl. VAT plus shipping costs
**Subject to prior sale
Watertight Extruded Enclosure, 1457U1601BK, Hammond
Watertight Extruded Enclosure, 160x191x68 mm, Black.
Features
- Watertight - heavy duty extruded enclosures designed to house P.C. boards or for equipment interfacing
- Sized for standard Eurocards
- Extruded aluminum body includes a recessed area for labels or membrane keypad
- Designed to meet IP65
Technical specifications
Width | 191 mm | |
Colour | schwarz | |
Height | 68 mm | |
Length | 160 mm | |
Material | Aluminium | |
RAL number | 9005 | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | CA |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |