1457U2201BK | Hammond
Aluminum enclosure, (L x W x H) 220 x 191 x 68 mm, black (RAL 9005), IP65, 1457U2201BK
Unit Price (€ / pc.)
76.1600 € *
Available in 7 Days: 5 pcs. - if ordered today
Total Price:
76.16 € *
Price list
Quantity
Price per unit*
1 pcs.
76.1600 €
5 pcs.
71.6023 €
15 pcs.
68.8534 €
50 pcs.
65.8070 €
150 pcs.
63.0581 €
*incl. VAT plus shipping costs
Subject to prior sale
Watertight Extruded Enclosure, 1457U2201BK, Hammond
Watertight Extruded Enclosure, 220x191x68 mm, Black.
Features
- Watertight - heavy duty extruded enclosures designed to house P.C. boards or for equipment interfacing
- Sized for standard Eurocards
- Extruded aluminum body includes a recessed area for labels or membrane keypad
- Designed to meet IP65
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | aluminum | |
| Length | 220 mm | |
| Width | 191 mm | |
| Height | 68 mm | |
| Colour | black | |
| RAL number | 9005 | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CA |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |