1457U2202BK | Hammond

Aluminum enclosure, (L x W x H) 220 x 191 x 68 mm, black (RAL 9005), IP65, 1457U2202BK

Order No.: 61H4215
EAN: 623980574325
MPN:
1457U2202BK
1457U2202BK Hammond General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
77.7546 € *
Available: 1 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
77.75 € *
Price list
Quantity
Price per unit*
1 pcs.
77.7546 €
5 pcs.
73.0898 €
15 pcs.
70.2814 €
50 pcs.
67.1755 €
150 pcs.
64.3790 €
*incl. VAT plus shipping costs
**Subject to prior sale

Watertight Extruded Enclosure, 1457U2202BK, Hammond

Watertight Extruded Enclosure- flanged, 220x191x68 mm, Black.

Features

  • Watertight - heavy duty extruded enclosures designed to house P.C. boards or for equipment interfacing
  • Sized for standard Eurocards
  • Extruded aluminum body includes a recessed area for labels or membrane keypad
  • Designed to meet IP65
Technical specifications
Width 191 mm
Colour schwarz
Height 68 mm
Length 220 mm
Material Aluminium
RAL number 9005
Degree of protection (IP) IP65
Logistics
Country of origin CA
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes